Part Details for MS3116F20-16P by ITT Interconnect Solutions
Overview of MS3116F20-16P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3116F20-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P5639
|
Newark | Mil Spec Circular Conn, Plug, 16P, 20-16, Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Straight Plug, No. Of Contacts:16Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon MS3116F20-16P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$67.8000 / $84.1300 | Buy Now |
DISTI #
IMS3116F20-16P-ND
|
DigiKey | CONN PLUG 16POS STRAIGHT W/PINS Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
4 In Stock |
|
$65.1861 / $80.8900 | Buy Now |
DISTI #
MS3116F20-16P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: MS3116F20-16P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$45.2500 / $87.1535 | Buy Now |
DISTI #
MS3116F20-16P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: MS3116F20-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3116F2016P
|
Mouser Electronics | Circular MIL Spec Connector MS3116F20-16P RoHS: Not Compliant | 0 |
|
$71.3800 | Order Now |
DISTI #
ITTMS3116F20-16P
|
Heilind Electronics | MS3116F20-16P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port | 0 |
|
$57.7100 / $117.7800 | Buy Now |
DISTI #
ITTMS3116F20-16P
|
Interstate Connecting Components | MS3116F20-16P | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port | 0 |
|
$57.7100 / $117.7800 | Buy Now |