Part Details for MS3116F22-55P by ITT Interconnect Solutions
Overview of MS3116F22-55P by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3116F22-55P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P5641
|
Newark | Mil Spec Circular Conn, Plug, 55P, 22-55, Military Specification:Mil-Dtl-26482 Series I, Product Range:Ms3116 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:55Contacts, Circular Contact Type:Solder Pin Rohs Compliant: Yes |Itt Cannon MS3116F22-55P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$109.2300 / $117.6300 | Buy Now |
DISTI #
IMS3116F22-55P-ND
|
DigiKey | CONN PLUG 55POS STRAIGHT W/PINS Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
48 In Stock |
|
$111.9756 / $131.2800 | Buy Now |
DISTI #
38P5641
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Solder ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: 38P5641) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 2 Days Container: Bulk | 8 Partner Stock |
|
$116.4600 / $136.5300 | Buy Now |
DISTI #
MS3116F22-55P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Solder ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: MS3116F22-55P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$73.4375 / $141.4510 | Buy Now |
DISTI #
965-MS3116F2255P
|
Mouser Electronics | Circular MIL Spec Connector KPT 55C 55#20 PIN PLUG RoHS: Not Compliant | 0 |
|
$111.9600 / $131.2600 | Order Now |
DISTI #
ITTMS3116F22-55P
|
Heilind Electronics | MS3116F22-55P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 55 POS Solder ST Cable Mount 55 Terminal 1 Port | 0 |
|
$93.6600 / $249.9700 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
ITTMS3116F22-55P
|
Interstate Connecting Components | MS3116F22-55P | 0 |
|
Buy Now | |
DISTI #
MS3116F22-55P
|
PEI Genesis | KPT 55C 55#20 PIN PLUG Min Qty: 1 | 15 |
|
$71.1300 / $72.3900 | Buy Now |