Part Details for MS3116F8-4P by Amphenol Corporation
Overview of MS3116F8-4P by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for MS3116F8-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3116F8-4P
|
Mouser Electronics | Circular MIL Spec Connector 4P #20 PIN CONTACTS RoHS: Not Compliant | 207 |
|
$40.1000 / $48.8700 | Buy Now |
DISTI #
52058747
|
Verical | Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1504 | Americas - 36 |
|
$69.7731 / $78.7077 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | MIL-C-26482 SERIES I CONNECTOR | 1 |
|
$13.1820 | Buy Now |
|
Quest Components | MIL-C-26482 SERIES I CONNECTOR | 1 |
|
$50.0000 | Buy Now |
DISTI #
MS3116F8-4P
|
TTI | Circular MIL Spec Connector 4P #20 PIN CONTACTS Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$40.0900 | Buy Now |
DISTI #
MS3116F8-4P
|
TME | Connector: circular, plug, for cable, PIN: 4, male, soldering, 600V Min Qty: 100 | 0 |
|
$60.3700 | RFQ |
|
Powell Electronics | MIL-C-26482 Series 1 Connector, Solder Contacts Min Qty: 1 | 5 |
|
$48.0000 / $56.7300 | Buy Now |
Part Details for MS3116F8-4P
MS3116F8-4P CAD Models
MS3116F8-4P Part Data Attributes:
|
MS3116F8-4P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3116F8-4P
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 8-4 |
Alternate Parts for MS3116F8-4P
This table gives cross-reference parts and alternative options found for MS3116F8-4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3116F8-4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3116F8-4P | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Defense Logistics Agency | MS3116F8-4P vs MS3116F8-4P |