Part Details for MS3116F8-4S by ITT Interconnect Solutions
Overview of MS3116F8-4S by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3116F8-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P5649
|
Newark | Mil Spec Circular Conn, Plug, 4P, 8-4, Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Straight Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon MS3116F8-4S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$41.3000 / $51.2500 | Buy Now |
DISTI #
1200-1196-ND
|
DigiKey | CONN PLUG 4POS INLINE W/SKTS Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.4934 / $52.7300 | Buy Now |
DISTI #
MS3116F8-4S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3116F8-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
APT MS3116F8-4S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: APT MS3116F8-4S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3116F8-4S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3116F8-4S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
38P5649
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: 38P5649) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 5 Days Container: Bulk | 36 Partner Stock |
|
$43.7100 / $51.2500 | Buy Now |
DISTI #
965-MS3116F84S
|
Mouser Electronics | Circular MIL Spec Connector KPT 4C 4#20 SKT PLUG RoHS: Not Compliant | 0 |
|
$46.5300 / $52.7300 | Order Now |
DISTI #
ITTMS3116F8-4S
|
Heilind Electronics | MS3116F8-4S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL Series Connector - 4 Contact - Aluminum Alloy - Female - Solder Terminal - Plug |
73 On Order |
|
$45.5100 / $69.3100 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for MS3116F8-4S
MS3116F8-4S CAD Models
MS3116F8-4S Part Data Attributes
|
MS3116F8-4S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3116F8-4S
ITT Interconnect Solutions
Circular Connector; Gender:Female; No. of Contacts:4; Series:MS3116; Body Material:Aluminum Alloy; Connecting Termination:Solder; Connector Shell Size:8; Leaded Process Compatible:No; Operating Voltage:850V RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |