Part Details for MS3116P10-98S by Amphenol Industrial Operations
Overview of MS3116P10-98S by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3116P10-98S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9053
|
Newark | Circular Connector Plug, Size 10, 6Pos, Cable, Body Material:Aluminum Alloy, Circular Contact Gender:Socket, Circular Shell Style:Straight Plug, Connecting Termination:Solder, Connector Mounting:Cable, Connector Shell Size:10 Rohs Compliant: No |Amphenol Industrial MS3116P10-98S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3300 / $28.5200 | Buy Now |
DISTI #
339-MS3116P10-98S-ND
|
DigiKey | PLUG Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9971 | Buy Now |
DISTI #
AMIMS3116P10-98S
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 0 in Stock |
|
$52.3237 / $57.4535 | Buy Now |
DISTI #
AMIMS3116P10-98S
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 0 |
|
$52.3237 / $57.4535 | Buy Now |