Part Details for MS3116P14-5P by Amphenol Industrial Operations
Overview of MS3116P14-5P by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3116P14-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8230
|
Newark | Circular Mil Spec Conn Insert Arrangement 14-5 |Amphenol Industrial MS3116P14-5P RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$61.0900 | Buy Now |
DISTI #
90J0796
|
Newark | Circular Connector Plug, Size 14, 5Pos, Cable, Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Straight Plug, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet Rohs Compliant: No |Amphenol Industrial MS3116P14-5P RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-MS3116P14-5P-ND
|
DigiKey | CONN PLUG MALE 5P GOLD SLDR CUP Min Qty: 2 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$48.3400 | Buy Now |
DISTI #
339-MS3116P14-5P-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.7400 | Buy Now |
DISTI #
70663188
|
RS | Connector PLUG 5POS STRAIGHT W/PINS | Amphenol Industrial MS3116P14-5P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.7400 | RFQ |
DISTI #
AMIMS3116P14-5P
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port |
19 Partner Stock |
|
$47.1200 / $50.8400 | Buy Now |
DISTI #
AMIMS3116P14-5P
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port |
19 Partner Stock |
|
$47.1200 / $50.8400 | Buy Now |