Part Details for MS312002-20PC by Mosel Vitelic Corporation
Overview of MS312002-20PC by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MS312002-20PC
MS312002-20PC CAD Models
MS312002-20PC Part Data Attributes
|
MS312002-20PC
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
MS312002-20PC
Mosel Vitelic Corporation
MASK ROM, 256KX8, 200ns, CMOS, PDIP32, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.9 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC POWER DOWN | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 40.44 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MS312002-20PC
This table gives cross-reference parts and alternative options found for MS312002-20PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS312002-20PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM23C2000-20 | MASK ROM, 256KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Samsung Semiconductor | MS312002-20PC vs KM23C2000-20 |
S632000C-C | MASK ROM, 256KX8, 200ns, CMOS, CDIP32 | Gould Ami | MS312002-20PC vs S632000C-C |
HN62302BP-20 | 256KX8 MASK PROM, 200ns, PDIP32, PLASTIC, DIP-32 | Renesas Electronics Corporation | MS312002-20PC vs HN62302BP-20 |
MX23C2000PC-20 | MASK ROM, 256KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | MS312002-20PC vs MX23C2000PC-20 |
MB832000-20M | 256KX8 MASK PROM, 200ns, PDIP32, PLASTIC, DIP-32 | FUJITSU Limited | MS312002-20PC vs MB832000-20M |
MB832000-20P | 256KX8 MASK PROM, 200ns, PDIP32, PLASTIC, DIP-32 | FUJITSU Limited | MS312002-20PC vs MB832000-20P |
HM23C2002AP-20 | MASK ROM, 256KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Hualon Microelectronics Corp | MS312002-20PC vs HM23C2002AP-20 |