Part Details for MS3120E10-6S by Amphenol Industrial Operations
Overview of MS3120E10-6S by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3120E10-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-MS3120E10-6S-ND
|
DigiKey | CONN RCPT FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
24 In Stock |
|
$45.2055 / $56.0900 | Buy Now |
DISTI #
70254201
|
RS | CIRCULAR CONN, RCPT, SIZE 10, 6POS, WALL | Amphenol Industrial MS3120E10-6S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.6300 / $115.3200 | RFQ |
DISTI #
AMIMS3120E10-6S
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 0 in Stock |
|
$39.0664 / $49.4841 | Buy Now |
|
Onlinecomponents.com | Circular Connector - Socket (Female) Contacts - 6 Position - Crimp - Straight - 7.5A - 600V - Wall Mount. | 0 |
|
$56.1600 / $70.9000 | Buy Now |
DISTI #
AMIMS3120E10-6S
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 0 |
|
$39.0664 / $49.4841 | Buy Now |