Part Details for MS3120E20-41P by Amphenol Industrial Operations
Overview of MS3120E20-41P by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3120E20-41P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-MS3120E20-41P-ND
|
DigiKey | MIL-26482 MS/PT/CMB RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bag |
10 In Stock |
|
$181.1978 / $204.3600 | Buy Now |
DISTI #
70663202
|
RS | Circular Connector, RECEPT Military MILDTL26482 Series I KPSE Series | Amphenol Industrial MS3120E20-41P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$262.9000 | RFQ |
DISTI #
AMIMS3120E20-41P
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 2 in Stock |
|
$60.0725 / $76.0919 | Buy Now |
DISTI #
AMIMS3120E20-41P
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 7 |
|
$60.1292 / $76.1638 | Buy Now |
DISTI #
1482332
|
Farnell | CONNECTOR, CIRCULAR, SIZE 20, 41WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 8 |
|
$152.3925 | Buy Now |