Part Details for MS3120E20-41PW-FO by ITT Interconnect Solutions
Overview of MS3120E20-41PW-FO by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVDT41PWR | Texas Instruments | Multi-channel transceivers for SPI over LVDS 20-TSSOP -40 to 85 | |
TLC5941PWPR | Texas Instruments | 16 Channel LED Driver with Dot Correction and Grayscale PWM Control 28-HTSSOP | |
TPS65141PWPR | Texas Instruments | 4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Controller & 1.6A Min. Boost Ilim 24-HTSSOP -40 to 85 |
Price & Stock for MS3120E20-41PW-FO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3120E20-41PW-FO
|
Avnet Americas | MIL-DTL-26482 Circular Housing Receptacle 41 Position Pin Contact Straight Wall Mount - Bulk (Alt: MS3120E20-41PW-FO) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |