Part Details for MS3120F10-6S by ITT Interconnect Solutions
Overview of MS3120F10-6S by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3120F10-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P5672
|
Newark | Mil Spec Circular Conn, Rcpt, 6P, 10-6, Military Specification:Mil-Dtl-26482 Series I, Product Range:Ms3120 Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: Yes |Itt Cannon MS3120F10-6S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$41.2700 / $46.7700 | Buy Now |
DISTI #
13AC0416
|
Newark | Con Circ Wall Recp 06Ct Soc |Itt Cannon MS3120F10-6S RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6700 / $45.7500 | Buy Now |
DISTI #
IMS3120F10-6S-ND
|
DigiKey | CONN RCPT 6POS WALL MNT W/SCKT Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
21 In Stock |
|
$26.6500 / $28.0000 | Buy Now |
DISTI #
MS3120F10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: MS3120F10-6S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1000 / $61.8085 | Buy Now |
DISTI #
MS3120F10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: MS3120F10-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3120F106S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$37.6900 / $44.4200 | Order Now |
DISTI #
ITTMS3120F10-6S
|
Heilind Electronics | MS3120F10-6S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port |
69 In Stock |
|
$40.5800 / $66.9200 | Buy Now |
DISTI #
ITTMS3120F10-6S
|
Interstate Connecting Components | MS3120F10-6S | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port |
69 In Stock |
|
$40.5800 / $66.9200 | Buy Now |