Part Details for MS3120F12-10PZ-FO by ITT Interconnect Solutions
Overview of MS3120F12-10PZ-FO by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V256SA10PZG | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71V256SA10PZG8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
SN74V293-10PZA | Texas Instruments | 65536 x 18 Synchronous FIFO Memory 80-LQFP 0 to 70 |
Price & Stock for MS3120F12-10PZ-FO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3120F12-10PZ-FO
|
Avnet Americas | MIL-DTL-26482 Circular Housing Receptacle 10 Position Pin Contact Straight Wall Mount - Bulk (Alt: MS3120F12-10PZ-FO) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3120F12-10PZ-FO
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: MS3120F12-10PZ-FO) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |