Part Details for MS3121F12-10S by ITT Interconnect Solutions
Overview of MS3121F12-10S by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3121F12-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200-1026-ND
|
DigiKey | CONN RCPT 10POS CBL MNT W/SCKT Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
44 In Stock |
|
$51.5705 / $63.9900 | Buy Now |
DISTI #
MS3121F12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: MS3121F12-10S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$35.8000 / $68.9495 | Buy Now |
DISTI #
MS3121F12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: MS3121F12-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3121F1210S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$54.9300 / $63.9800 | Order Now |
DISTI #
ITTMS3121F12-10S
|
Heilind Electronics | MS3121F12-10S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port |
2 In Stock 200 On Order |
|
$57.9300 / $85.3100 | Buy Now |
DISTI #
73480153
|
Verical | Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 1 |
|
$107.0389 | Buy Now |
DISTI #
MS3121F12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: MS3121F12-10S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$35.8000 / $68.9495 | Buy Now |
DISTI #
MS3121F12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: MS3121F12-10S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITTMS3121F12-10S
|
Interstate Connecting Components | MS3121F12-10S | 0 |
|
Buy Now |