Part Details for MS3121F14-15PW by Amphenol Corporation
Overview of MS3121F14-15PW by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3121F14-15PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3121F14-15PW
|
Avnet Americas | Conn Miniature Cylindrical PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: MS3121F14-15PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3121F14-15PW
|
Mouser Electronics | Circular MIL Spec Connector 15P SZ 14 CABLE CONN RECEPTACLE PIN RoHS: Not Compliant | 0 |
|
$58.2400 | Order Now |
DISTI #
MS3121F14-15PW
|
PEI Genesis | PTSE 15C 14#20 1#16 PIN RECP | 0 |
|
Buy Now |
Part Details for MS3121F14-15PW
MS3121F14-15PW CAD Models
MS3121F14-15PW Part Data Attributes
|
MS3121F14-15PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3121F14-15PW
Amphenol Corporation
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 17 | |
Other Description | CABLE CONNECTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Unique Insert Number | 14-15 |
Alternate Parts for MS3121F14-15PW
This table gives cross-reference parts and alternative options found for MS3121F14-15PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3121F14-15PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3121F14-15PW | 15 CONTACT(S), MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS3121F14-15PW vs MS3121F14-15PW |
MS3121F14-15PW | MS3121F14-15PW, | ITT Interconnect Solutions | MS3121F14-15PW vs MS3121F14-15PW |