Part Details for MS3121F22-21P L/C by Amphenol Industrial Operations
Overview of MS3121F22-21P L/C by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for MS3121F22-21P L/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIMS3121F22-21P L/C
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 0 in Stock |
|
$79.5660 / $100.7836 | Buy Now |
DISTI #
AMIMS3121F22-21P L/C
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 0 |
|
Buy Now |