Part Details for MS3122E12-10S by ITT Interconnect Solutions
Overview of MS3122E12-10S by ITT Interconnect Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3122E12-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0443
|
Newark | Con Circ Boxm Recp 10Ct Soc |Itt Cannon MS3122E12-10S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$25.4100 / $34.9800 | Buy Now |
DISTI #
38P5692
|
Newark | Mil Spec Circular Conn, Rcpt, 10P, 12-10, Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon MS3122E12-10S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$36.5600 / $46.6300 | Buy Now |
DISTI #
IMS3122E12-10S-ND
|
DigiKey | CONN RCPT 10POS BOX MNT W/SCKT Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.4960 / $44.0900 | Buy Now |
DISTI #
MS3122E12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port - Bulk (Alt: MS3122E12-10S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3122E12-10S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port - Bulk (Alt: MS3122E12-10S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6750 / $47.5080 | Buy Now |
DISTI #
965-MS3122E1210S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$38.9100 / $44.0900 | Order Now |
DISTI #
ITTMS3122E12-10S
|
Heilind Electronics | MS3122E12-10S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port |
27 In Stock |
|
$38.7800 / $73.4700 | Buy Now |
DISTI #
51591895
|
Verical | Conn Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 26 |
|
$52.0723 / $92.1832 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for MS3122E12-10S
MS3122E12-10S CAD Models
MS3122E12-10S Part Data Attributes:
|
MS3122E12-10S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3122E12-10S
ITT Interconnect Solutions
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 35 Weeks, 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |