Part Details for MS3122E14-19P by Amphenol Industrial Operations
Overview of MS3122E14-19P by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3122E14-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C4115
|
Newark | Circular Connector, Receptacle, Size 14, 19 Position, Box, Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Pin Rohs Compliant: No |Amphenol Industrial MS3122E14-19P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$48.6500 / $52.3900 | Buy Now |
DISTI #
AMS3122E-14-19P-ND
|
DigiKey | CONN RCPT MALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
16 In Stock |
|
$47.1150 / $58.4600 | Buy Now |
DISTI #
70009864
|
RS | Connector MILSPEC BOX MOUNTING RECEPTACLE CLASS E 19 #20 CRIMP PIN CONTACT | Amphenol Industrial MS3122E14-19P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 9 |
|
$34.4700 | Buy Now |
DISTI #
AMIMS3122E14-19P
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 15 in Stock |
|
$37.3597 / $47.3224 | Buy Now |
|
Onlinecomponents.com | Conn Miniature Cylindrical PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port |
10 In Stock |
|
$41.3800 / $51.4000 | Buy Now |
DISTI #
AMIMS3122E14-19P
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 45 |
|
$37.3597 / $47.3224 | Buy Now |
|
Master Electronics | Conn Miniature Cylindrical PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port |
10 In Stock |
|
$41.3800 / $51.4000 | Buy Now |