Part Details for MS3122E14-19S by ITT Interconnect Solutions
Overview of MS3122E14-19S by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3122E14-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P5700
|
Newark | Mil Spec Circular Conn, Rcpt, 19P, 14-19, Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon MS3122E14-19S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$42.1500 / $52.3000 | Buy Now |
DISTI #
1200-1199-ND
|
DigiKey | CONN RCPT 19POS BOX MNT W/SKTS Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
50 In Stock |
|
$39.3452 / $50.2900 | Buy Now |
DISTI #
MS3122E14-19S
|
Avnet Americas | Circular Connector, MIL-DTL-26482 Series I, Box Mount Receptacle, 19 Contacts, Crimp Socket - Bulk (Alt: MS3122E14-19S) Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1375 / $54.1865 | Buy Now |
DISTI #
965-MS3122E1419S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$42.8900 / $50.2900 | Order Now |
DISTI #
ITTMS3122E14-19S
|
Heilind Electronics | MS3122E14-19S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 19 POS Crimp ST Box Mount 19 Terminal 1 Port |
49 In Stock |
|
$40.8200 / $81.4500 | Buy Now |
|
Quest Components | 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | 3 |
|
$53.7598 | Buy Now |
|
Quest Components | 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | 2 |
|
$53.7598 | Buy Now |
|
Quest Components | 19 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | 1 |
|
$74.9162 | Buy Now |
DISTI #
ITTMS3122E14-19S
|
Interstate Connecting Components | MS3122E14-19S | 0 |
|
Buy Now |