Part Details for MS3122E16-26P by Amphenol Corporation
Overview of MS3122E16-26P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3122E16-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3122E16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port - Bulk (Alt: MS3122E16-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3122E16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port - Bulk (Alt: MS3122E16-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3122E16-26P
|
Mouser Electronics | Circular MIL Spec Connector BOX MOUNT RECPT PIN CRIMP 26P SZ 20 RoHS: Not Compliant | 26 |
|
$67.3900 / $83.6200 | Buy Now |
DISTI #
MS3122E16-26P
|
TTI | Circular MIL Spec Connector BOX MOUNT RECPT PIN CRIMP 26P SZ 20 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$56.7000 / $81.0700 | Buy Now |
Part Details for MS3122E16-26P
MS3122E16-26P CAD Models
MS3122E16-26P Part Data Attributes
|
MS3122E16-26P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3122E16-26P
Amphenol Corporation
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
Unique Insert Number | 16-26 |