Part Details for MS3122E16-26S by Amphenol Industrial Operations
Overview of MS3122E16-26S by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3122E16-26S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C4118
|
Newark | Circular Connector, Receptacle, Size 16, 26 Position, Box, Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:26Contacts, Circular Contact Type:Crimp Socket Rohs Compliant: No |Amphenol Industrial MS3122E16-26S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$77.2800 / $95.9000 | Buy Now |
DISTI #
339-MS3122E16-26S-ND
|
DigiKey | CONN RCPT FMALE 26POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
20 In Stock |
|
$59.5683 / $73.9200 | Buy Now |
DISTI #
70009941
|
RS | Receptacle 16 26 Box 1.000 in. 1.296 in. (Max.) Aluminum Copper Alloy | Amphenol Industrial MS3122E16-26S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$67.6200 / $87.8200 | Buy Now |
DISTI #
AMIMS3122E16-26S
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 3 in Stock |
|
$43.5826 / $55.2047 | Buy Now |
|
Onlinecomponents.com | Conn Miniature Cylindrical SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port |
74 In Stock |
|
$65.6400 / $87.3800 | Buy Now |
DISTI #
AMIMS3122E16-26S
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 10 |
|
$43.5826 / $55.2047 | Buy Now |
DISTI #
5398277
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, RECEPTACLE, SIZE 16, 26 POSITION, BOX RoHS: Not Compliant Min Qty: 1 Container: Each | 12 |
|
$74.7800 / $92.7952 | Buy Now |
|
Master Electronics | Conn Miniature Cylindrical SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port |
74 In Stock |
|
$65.6400 / $87.3800 | Buy Now |