Part Details for MS3122E18-32S by Amphenol Industrial Operations
Overview of MS3122E18-32S by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Receptacle. | |
51965-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Header. | |
10106138-A008002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 10HDP 32S |
Price & Stock for MS3122E18-32S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C4122
|
Newark | Circular Connector, Receptacle, Size 18, 32 Position, Box, Military Specification:Mil-Dtl-26482 Series I, Product Range:Ms3122 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:32Contacts, Insert Rotation:Nrohs Compliant: No |Amphenol Industrial MS3122E18-32S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$86.7200 / $98.1600 | Buy Now |
DISTI #
339-MS3122E18-32S-ND
|
DigiKey | CONN RCPT FMALE 32POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
11 In Stock |
|
$88.2801 / $109.5400 | Buy Now |
DISTI #
70009985
|
RS | Connector milspec box receptacle class e size 18 32 #20 crimp socket contact | Amphenol Industrial MS3122E18-32S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$102.8100 / $111.7500 | Buy Now |
DISTI #
AMIMS3122E18-32S
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 0 in Stock |
|
$51.6589 / $65.4346 | Buy Now |
DISTI #
AMIMS3122E18-32S
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 0 |
|
$51.6589 / $65.4346 | Buy Now |