Part Details for MS3122E20-16P by Amphenol Corporation
Overview of MS3122E20-16P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for MS3122E20-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3122E20-16P
|
Mouser Electronics | Circular MIL Spec Connector 16P Sz 20 Box Mount Recpt Pin | 7 |
|
$115.6000 / $143.1900 | Buy Now |
DISTI #
MS3122E20-16P
|
TTI | Circular MIL Spec Connector 16P Sz 20 Box Mount Recpt Pin Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$134.0800 / $171.3400 | Buy Now |
DISTI #
MS3122E20-16P
|
PEI Genesis | PTSE 16C 16#16 PIN RECP Min Qty: 1 | 482 |
|
$74.6300 / $76.2300 | Buy Now |
Part Details for MS3122E20-16P
MS3122E20-16P CAD Models
MS3122E20-16P Part Data Attributes
|
MS3122E20-16P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3122E20-16P
Amphenol Corporation
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Unique Insert Number | 20-16 |
Alternate Parts for MS3122E20-16P
This table gives cross-reference parts and alternative options found for MS3122E20-16P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3122E20-16P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP07A-20-16PY(025) | MIL Series Connector | Amphenol Corporation | MS3122E20-16P vs SP07A-20-16PY(025) |
PT01E20-16PZ023 | MIL Series Connector | Amphenol Corporation | MS3122E20-16P vs PT01E20-16PZ023 |
PT02C-20-16PW(005) | MIL Series Connector | Amphenol Corporation | MS3122E20-16P vs PT02C-20-16PW(005) |
SP02C-20-16PX(470) | MIL Series Connector, 16 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | MS3122E20-16P vs SP02C-20-16PX(470) |
SP07E-20-16PZ(470) | MIL Series Connector | Amphenol Corporation | MS3122E20-16P vs SP07E-20-16PZ(470) |
SP07E-20-16PX(023) | MIL Series Connector | Amphenol Corporation | MS3122E20-16P vs SP07E-20-16PX(023) |
PT02H-20-16PW(100) | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | MS3122E20-16P vs PT02H-20-16PW(100) |
PT07P20-16P023 | MIL Series Connector | Amphenol Corporation | MS3122E20-16P vs PT07P20-16P023 |
PT02P-20-16PZ(424) | MIL Series Connector, 16 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Corporation | MS3122E20-16P vs PT02P-20-16PZ(424) |
SP00A-20-16PW(072) | MIL Series Connector | Amphenol Corporation | MS3122E20-16P vs SP00A-20-16PW(072) |