Part Details for MS3122E20-41P-LC by Cinch Connectivity Solutions
Overview of MS3122E20-41P-LC by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-1133441LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 41p | |
10118744-1133141LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 41p | |
10118744-1133541LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 41p |
Price & Stock for MS3122E20-41P-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-MS3122E20-41P-LC
|
Mouser Electronics | Circular MIL Spec Connector PWF 41C 41#20 PIN PLUG | 0 |
|
$50.0800 / $62.1400 | Order Now |
DISTI #
MS3122E20-41P-LC
|
PEI Genesis | PWF 41C 41#20 PIN PLUG Min Qty: 1 | 101 |
|
$26.5500 / $32.7900 | Buy Now |