Part Details for MS3122E20-41P by ITT Interconnect Solutions
Overview of MS3122E20-41P by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3122E20-41P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P5728
|
Newark | Mil Spec Circular Conn, Rcpt, 41P, 20-41, Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:41Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon MS3122E20-41P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$70.4600 / $75.8800 | Buy Now |
DISTI #
IMS3122E20-41P-ND
|
DigiKey | CONN RCPT 41POS BOX MNT W/PINS Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
26 In Stock |
|
$61.6500 | Buy Now |
DISTI #
MS3122E20-41P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Box Mount 41 Terminal 1 Port - Bulk (Alt: MS3122E20-41P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3122E20-41P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Box Mount 41 Terminal 1 Port - Bulk (Alt: MS3122E20-41P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$47.3750 / $91.2420 | Buy Now |
DISTI #
38P5728
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Box Mount 41 Terminal 1 Port - Bulk (Alt: 38P5728) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 5 Days Container: Bulk | 28 Partner Stock |
|
$70.2100 / $82.3200 | Buy Now |
DISTI #
965-MS3122E2041P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$61.6500 | Order Now |
DISTI #
74736481
|
RS | Receptacle, 20, 41, Box, 1.250 in., 1.358 in. , Aluminum, Copper Alloy | ITT Cannon MS3122E20-41P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$80.2400 | RFQ |
DISTI #
ITTMS3122E20-41P
|
Heilind Electronics | MS3122E20-41P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 41 POS Crimp ST Box Mount 41 Terminal 1 Port | 0 |
|
$60.4200 / $123.3000 | Buy Now |
DISTI #
ITTMS3122E20-41P
|
Interstate Connecting Components | MS3122E20-41P | 0 |
|
Buy Now |
Part Details for MS3122E20-41P
MS3122E20-41P CAD Models
MS3122E20-41P Part Data Attributes
|
MS3122E20-41P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3122E20-41P
ITT Interconnect Solutions
MIL Series Connector, 41 Contact(s), Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |