Part Details for MS3122E20-41PY by Amphenol Corporation
Overview of MS3122E20-41PY by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3122E20-41PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3122E20-41PY
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Box Mount 41 Terminal 1 Port - Bulk (Alt: MS3122E20-41PY) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$157.4509 | Buy Now |
DISTI #
654-MS3122E20-41PY
|
Mouser Electronics | Circular MIL Spec Connector 41P Sz 20 Box Mount Recpt Pin | 0 |
|
Order Now | |
DISTI #
MS3122E20-41PY
|
TTI | Circular MIL Spec Connector 41P Sz 20 Box Mount Recpt Pin Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$76.3900 | Buy Now |
DISTI #
MS3122E20-41PY
|
PEI Genesis | PTSE 41C 41#20 PIN RECP Min Qty: 1 | 20 |
|
$89.1800 / $102.9000 | Buy Now |
Part Details for MS3122E20-41PY
MS3122E20-41PY CAD Models
MS3122E20-41PY Part Data Attributes
|
MS3122E20-41PY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3122E20-41PY
Amphenol Corporation
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 41 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 225 | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
Unique Insert Number | 20-41 |
Alternate Parts for MS3122E20-41PY
This table gives cross-reference parts and alternative options found for MS3122E20-41PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3122E20-41PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT07SP-20-41P(003) | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS3122E20-41PY vs PT07SP-20-41P(003) |
SP07A-20-41P(424) | MIL Series Connector | Amphenol Corporation | MS3122E20-41PY vs SP07A-20-41P(424) |
PT00SE-20-41PX(003) | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS3122E20-41PY vs PT00SE-20-41PX(003) |
SP07E-20-41PW(470) | MIL Series Connector | Amphenol Corporation | MS3122E20-41PY vs SP07E-20-41PW(470) |
PT07SP-20-41PX(003) | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS3122E20-41PY vs PT07SP-20-41PX(003) |
SP02C-20-41PX | MIL Series Connector | Amphenol Corporation | MS3122E20-41PY vs SP02C-20-41PX |
PT01P-20-41PX(424) | MIL Series Connector | Amphenol Corporation | MS3122E20-41PY vs PT01P-20-41PX(424) |
PT07SE-20-41PW(003) | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | MS3122E20-41PY vs PT07SE-20-41PW(003) |
PT01PG-20-41PX(003) | MIL Series Connector | Amphenol Corporation | MS3122E20-41PY vs PT01PG-20-41PX(003) |
PT00E-20-41PW(003) | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | MS3122E20-41PY vs PT00E-20-41PW(003) |