There are no models available for this part yet.
Overview of MS3122E22-55PW L/C by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40055PWPR | Texas Instruments | Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source/sink 16-HTSSOP -40 to 85 | |
NE555PW | Texas Instruments | Single Precision Timer 8-TSSOP 0 to 70 | |
TPS40055PWPG4 | Texas Instruments | Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source/sink 16-HTSSOP -40 to 85 |
Price & Stock for MS3122E22-55PW L/C by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMIMS3122E22-55PW L/C
|
Heilind Electronics | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | Americas - 10 in Stock |
|
$42.8378 / $54.2611 | Buy Now | |
DISTI #
AMIMS3122E22-55PW L/C
|
Interstate Connecting Components | Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb | 30 |
|
$42.8378 / $54.2611 | Buy Now |