Part Details for MS3122E22-55SX by Amphenol Corporation
Overview of MS3122E22-55SX by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC655-SX | Analog Devices | GaAs MMIC 6-dB atten, DC - 65 |
Price & Stock for MS3122E22-55SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3122E22-55SX
|
Mouser Electronics | Circular MIL Spec Connector 55P SZ 22 BOX MOUNT RECEPTACLE SOCKET RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
MS3122E22-55SX
|
TTI | Circular MIL Spec Connector 55P SZ 22 BOX MOUNT RECEPTACLE SOCKET Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$112.0400 | Buy Now |
DISTI #
MS3122E22-55SX
|
PEI Genesis | PTSE 55C 55#20 SKT RECP | 0 |
|
Buy Now |
Part Details for MS3122E22-55SX
MS3122E22-55SX CAD Models
MS3122E22-55SX Part Data Attributes
|
MS3122E22-55SX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3122E22-55SX
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 55 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 142 | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 22-55 |
Alternate Parts for MS3122E22-55SX
This table gives cross-reference parts and alternative options found for MS3122E22-55SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3122E22-55SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3122E2255SX | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Receptacle, | ITT Interconnect Solutions | MS3122E22-55SX vs MS3122E2255SX |