Part Details for MS3124E22-41S by Amphenol Corporation
Overview of MS3124E22-41S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3124E22-41S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3124E22-41S
|
Avnet Americas | Conn Miniature Cylindrical SKT 41 POS Crimp ST Jam Nut 41 Terminal 1 Port - Bulk (Alt: MS3124E22-41S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3124E22-41S
|
Mouser Electronics | Circular MIL Spec Connector 41P SIZE 22 JAM NUT RECEPTACLE SOCKET RoHS: Not Compliant | 0 |
|
$229.5000 / $234.5100 | Order Now |
DISTI #
MS3124E22-41S
|
TTI | Circular MIL Spec Connector 41P SIZE 22 JAM NUT RECEPTACLE SOCKET Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$176.2500 | Buy Now |
Part Details for MS3124E22-41S
MS3124E22-41S CAD Models
MS3124E22-41S Part Data Attributes:
|
MS3124E22-41S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3124E22-41S
Amphenol Corporation
41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACTS: M39029/31-240, M39029/31-228 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Manufacturer Series | MS3124 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |
Alternate Parts for MS3124E22-41S
This table gives cross-reference parts and alternative options found for MS3124E22-41S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3124E22-41S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3124E22-41PY | 41 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | Amphenol Corporation | MS3124E22-41S vs MS3124E22-41PY |
MS3124E22-41PX | 41 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | Amphenol Corporation | MS3124E22-41S vs MS3124E22-41PX |
MS3124E22-41SX | 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | Amphenol Corporation | MS3124E22-41S vs MS3124E22-41SX |