Part Details for MS3124P10-6SW by Amphenol Industrial Operations
Overview of MS3124P10-6SW by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3124P10-6SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3124P10-6SW-ND
|
DigiKey | CONN RCPT FMALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
7 In Stock |
|
$109.9820 / $124.9500 | Buy Now |
DISTI #
AMIMS3124P10-6SW
|
Heilind Electronics | 26482 CRIMP JAMNUT RECPT SOCKET, 10-6 | Americas - 0 in Stock |
|
$60.5215 / $77.3331 | Buy Now |
DISTI #
AMIMS3124P10-6SW
|
Interstate Connecting Components | 26482 CRIMP JAMNUT RECPT SOCKET, 10-6 | 0 |
|
$60.5215 / $77.3331 | Buy Now |