Part Details for MS3126E14-18SX by Amphenol Corporation
Overview of MS3126E14-18SX by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8118-SX | Analog Devices | 71-76GHz TX IC | |
HMC518-SX | Analog Devices | 24-32 GHz LNA |
Price & Stock for MS3126E14-18SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3126E14-18SX
|
Mouser Electronics | Circular MIL Spec Connector 18P SIZE 14 STRAIGHT PLUG SOCKET RoHS: Not Compliant | 0 |
|
$64.5300 / $80.0700 | Order Now |
DISTI #
MS3126E14-18SX
|
PEI Genesis | PTSE 18C 18#20 SKT PLUG Min Qty: 1 | 100 |
|
$43.1900 / $71.9900 | Buy Now |
Part Details for MS3126E14-18SX
MS3126E14-18SX CAD Models
MS3126E14-18SX Part Data Attributes
|
MS3126E14-18SX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3126E14-18SX
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 90 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Unique Insert Number | 14-18 |
Alternate Parts for MS3126E14-18SX
This table gives cross-reference parts and alternative options found for MS3126E14-18SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3126E14-18SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3126E14-18SX | 18 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS3126E14-18SX vs MS3126E14-18SX |
MS3126E14-18SX | CONNECTOR, 18 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS3126E14-18SX vs MS3126E14-18SX |
MBF26E14W18SX | 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS3126E14-18SX vs MBF26E14W18SX |