Part Details for MS3126F12-10P by Amphenol Corporation
Overview of MS3126F12-10P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for MS3126F12-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3126F12-10P
|
Mouser Electronics | Circular MIL Spec Connector size 12 10 pin str plug w/cable clamp RoHS: Not Compliant | 0 |
|
$73.8700 / $74.4500 | Order Now |
|
Quest Components | Connector MIL-C-26482 Type, Series 1 Crimp Front Release Contact | 5 |
|
$47.5979 / $50.1030 | Buy Now |
DISTI #
MS3126F12-10P
|
TTI | Circular MIL Spec Connector size 12 10 pin str plug w/cable clamp Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$63.6700 / $89.2000 | Buy Now |
DISTI #
MS3126F12-10P
|
PEI Genesis | PTSE 10C 10#20 PIN PLUG Min Qty: 1 | 5 |
|
$106.1100 | Buy Now |
|
Powell Electronics | MIL-26482 MS/PT/CMB Min Qty: 1 | 48 |
|
$505.7100 | Buy Now |
Part Details for MS3126F12-10P
MS3126F12-10P CAD Models
MS3126F12-10P Part Data Attributes
|
MS3126F12-10P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3126F12-10P
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |
Alternate Parts for MS3126F12-10P
This table gives cross-reference parts and alternative options found for MS3126F12-10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3126F12-10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3126F12-10P | CONNECTOR, 10 CONTACT(S), MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS3126F12-10P vs MS3126F12-10P |
MS3126F12-10P | 10 CONTACT(S), MALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS3126F12-10P vs MS3126F12-10P |
MBF26F12W10P | CONNECTOR, 10 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS3126F12-10P vs MBF26F12W10P |
MS3126F1210P | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS3126F12-10P vs MS3126F1210P |