Part Details for MS3126F12-3S by Amphenol Corporation
Overview of MS3126F12-3S by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3126F12-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3126F12-3S
|
Mouser Electronics | Circular MIL Spec Connector 12-3 INSERT/SHELL RoHS: Not Compliant | 0 |
|
$74.7300 / $90.5300 | Order Now |
DISTI #
75712720
|
Verical | Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 20 |
|
$116.1978 / $134.6486 | Buy Now |
DISTI #
MS3126F12-3S
|
TTI | Circular MIL Spec Connector 12-3 INSERT/SHELL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$71.2000 / $97.9800 | Buy Now |
DISTI #
MS3126F12-3S
|
TME | Connector: circular, plug, size 12, MIL-C-26482, Series 1,PT/451 Min Qty: 4 | 0 |
|
$79.1600 | RFQ |
|
Powell Electronics | MIL-C-26482 Series 1 Connector, Crimp Contacts Min Qty: 7 | 30 |
|
$177.4000 | Buy Now |
Part Details for MS3126F12-3S
MS3126F12-3S CAD Models
MS3126F12-3S Part Data Attributes:
|
MS3126F12-3S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3126F12-3S
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/32-247 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for MS3126F12-3S
This table gives cross-reference parts and alternative options found for MS3126F12-3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3126F12-3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBF26F12W03S | 3 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS3126F12-3S vs MBF26F12W03S |
MS3126F12-03S | CONNECTOR, 3 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS3126F12-3S vs MS3126F12-03S |
MS3126F12-03S | 3 CONTACT(S), FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS3126F12-3S vs MS3126F12-03S |