Part Details for MS3126F14-15SX by Amphenol Corporation
Overview of MS3126F14-15SX by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3126F14-15SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3126F14-15SX
|
Avnet Americas | Conn Miniature Cylindrical SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: MS3126F14-15SX) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$118.2375 / $146.6145 | Buy Now |
DISTI #
654-MS3126F14-15SX
|
Mouser Electronics | Circular MIL Spec Connector 15P SIZE 14 STRAIGHT PLUG SOCKET RoHS: Not Compliant | 0 |
|
$85.0600 | Order Now |
DISTI #
MS3126F14-15SX
|
TTI | Circular MIL Spec Connector 15P SIZE 14 STRAIGHT PLUG SOCKET Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$85.0600 | Buy Now |
DISTI #
MS3126F14-15SX
|
Avnet Americas | Conn Miniature Cylindrical SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: MS3126F14-15SX) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$118.2375 / $146.6145 | Buy Now |
|
Powell Electronics | MIL-C-26482 Series 1 Connector, Crimp Contacts Min Qty: 1 | 5 |
|
$81.4200 / $92.5000 | Buy Now |
Part Details for MS3126F14-15SX
MS3126F14-15SX CAD Models
MS3126F14-15SX Part Data Attributes:
|
MS3126F14-15SX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3126F14-15SX
Amphenol Corporation
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 110 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Unique Insert Number | 14-15 |