Part Details for MS3126F14-18S by Amphenol Corporation
Overview of MS3126F14-18S by Amphenol Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for MS3126F14-18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3126F14-18S
|
Avnet Americas | Conn Miniature Cylindrical SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: MS3126F14-18S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3126F14-18S
|
Mouser Electronics | Circular MIL Spec Connector 14-18 INSERT/SHELL RoHS: Not Compliant | 2 |
|
$63.4900 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Connector MIL-C-26482 Type, Series 1 Crimp Front Release Contact | 4 |
|
$100.1348 / $105.4050 | Buy Now |
|
Quest Components | Connector MIL-C-26482 Type, Series 1 Crimp Front Release Contact | 1 |
|
$68.5133 | Buy Now |
|
Quest Components | Connector MIL-C-26482 Type, Series 1 Crimp Front Release Contact | 1 |
|
$105.4050 | Buy Now |
|
Quest Components | Connector MIL-C-26482 Type, Series 1 Crimp Front Release Contact | 1 |
|
$80.0000 | Buy Now |
DISTI #
MS3126F14-18S
|
TTI | Circular MIL Spec Connector 14-18 INSERT/SHELL Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$74.8900 | Buy Now |
DISTI #
MS3126F14-18S
|
PEI Genesis | PTSE 18C 18#20 SKT PLUG | 0 |
|
Buy Now |
Part Details for MS3126F14-18S
MS3126F14-18S CAD Models
MS3126F14-18S Part Data Attributes
|
MS3126F14-18S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3126F14-18S
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Unique Insert Number | 14-18 |
Alternate Parts for MS3126F14-18S
This table gives cross-reference parts and alternative options found for MS3126F14-18S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3126F14-18S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBF26F14W18S | CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS3126F14-18S vs MBF26F14W18S |