Part Details for MS3127E18-32PW by Amphenol Corporation
Overview of MS3127E18-32PW by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3127E18-32PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3127E18-32PW
|
Avnet Americas | Conn Miniature Cylindrical PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port - Bulk (Alt: MS3127E18-32PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3127E18-32PW
|
Mouser Electronics | Circular MIL Spec Connector 32P Sz 18 Box Mount Recpt Pin | 0 |
|
$60.1900 | Order Now |
DISTI #
MS3127E18-32PW
|
TTI | Circular MIL Spec Connector 32P Sz 18 Box Mount Recpt Pin Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$77.4100 / $105.2300 | Buy Now |
DISTI #
MS3127E18-32PW
|
PEI Genesis | PTSE 32C 32#20 PIN BOX MT RECP | 0 |
|
Buy Now |
Part Details for MS3127E18-32PW
MS3127E18-32PW CAD Models
MS3127E18-32PW Part Data Attributes
|
MS3127E18-32PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3127E18-32PW
Amphenol Corporation
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/31-240 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |