Part Details for MS3128E22-55PW by Amphenol Industrial Operations
Overview of MS3128E22-55PW by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40055PWPR | Texas Instruments | Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source/sink 16-HTSSOP -40 to 85 | |
NE555PW | Texas Instruments | Single Precision Timer 8-TSSOP 0 to 70 | |
TPS40055PWPG4 | Texas Instruments | Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source/sink 16-HTSSOP -40 to 85 |
Price & Stock for MS3128E22-55PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3128E22-55PW-ND
|
DigiKey | CONN RCPT MALE 55POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
44 In Stock |
|
$427.2000 / $485.3300 | Buy Now |
DISTI #
AMIMS3128E22-55PW
|
Heilind Electronics | Crimp Wall Mtg Recpt, OD | Americas - 0 in Stock |
|
$96.6331 / $117.5703 | Buy Now |
DISTI #
AMIMS3128E22-55PW
|
Interstate Connecting Components | Crimp Wall Mtg Recpt, OD | 0 |
|
$96.6331 / $117.5703 | Buy Now |