Part Details for MS314003-20PC by Mosel Vitelic Corporation
Overview of MS314003-20PC by Mosel Vitelic Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS314003-20PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ROM, 256K x 16, 40 Pin, Plastic, DIP | 9 |
|
Buy Now |
Part Details for MS314003-20PC
MS314003-20PC CAD Models
MS314003-20PC Part Data Attributes
|
MS314003-20PC
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
MS314003-20PC
Mosel Vitelic Corporation
MASK ROM, 512KX8, 200ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC POWER DOWN; ALSO CONFIGURABLE AS 256K X 16 | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.95 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MS314003-20PC
This table gives cross-reference parts and alternative options found for MS314003-20PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS314003-20PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S634000I-P | MASK ROM, 512KX8, 200ns, CMOS, PDIP40, | Gould Ami | MS314003-20PC vs S634000I-P |
KM23C4100-20 | MASK ROM, 512KX8, 200ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Samsung Semiconductor | MS314003-20PC vs KM23C4100-20 |
LH534000B-SD-50 | MASK ROM, 512KX8, 200ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Sharp Corp | MS314003-20PC vs LH534000B-SD-50 |
GM23C4100-20 | MASK ROM, 512KX8, 200ns, CMOS, PDIP40, | Goldstar Electron Co Ltd | MS314003-20PC vs GM23C4100-20 |
HN62404P | MASK ROM, 512KX8, 200ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Hitachi Ltd | MS314003-20PC vs HN62404P |
LH534000BD-S | MASK ROM, 512KX8, 200ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Sharp Corp | MS314003-20PC vs LH534000BD-S |
MN234000 | MASK ROM, 512KX8, 200ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Panasonic Electronic Components | MS314003-20PC vs MN234000 |
KM23C4200B-20 | MASK ROM, 512KX8, 200ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Samsung Semiconductor | MS314003-20PC vs KM23C4200B-20 |
UPD23C4000AC | MASK ROM, 512KX8, 200ns, CMOS, PDIP40, PLASTIC, DIP-40 | NEC Electronics America Inc | MS314003-20PC vs UPD23C4000AC |
LH534000BD | MASK ROM, 512KX8, 200ns, CMOS, PDIP40, | Sharp Corp | MS314003-20PC vs LH534000BD |