Part Details for MS3140E7-50P by TE Connectivity
Overview of MS3140E7-50P by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P |
Price & Stock for MS3140E7-50P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-MS3140E7-50P
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Not Compliant | 0 |
|
$499.2400 | Order Now |
|
Onlinecomponents.com | Circular Connectors RoHS: Compliant |
3 In Stock |
|
$519.8900 / $552.6700 | Buy Now |
DISTI #
MS3140E7-50P
|
TTI | Circular MIL Spec Connector RECP ASSY Min Qty: 15 Package Multiple: 1 Container: Each | Americas - 0 |
|
$341.6700 / $427.5100 | Buy Now |
|
Master Electronics | Circular Connectors RoHS: Compliant |
3 In Stock |
|
$519.8900 / $552.6700 | Buy Now |
Part Details for MS3140E7-50P
MS3140E7-50P CAD Models
MS3140E7-50P Part Data Attributes
|
MS3140E7-50P
TE Connectivity
Buy Now
|
Compare Parts:
MS3140E7-50P
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |