Part Details for MS32 2R025 by Ametherm Inc
Overview of MS32 2R025 by Ametherm Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS32 2R025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J6622
|
Newark | Ntc Thermistor, Product Range:Megasurge Ms32 Series, Disc Size:32Mm, Zero Power Resistance At 25°C:2Ohm, Approvals:Ul, Maximum Energy Rating At 25°C:300J, Maximum Steady State Current At 25°C:25A, No. Of Pins:2, Operating Current:25Arohs Compliant: Yes |Ametherm MS32 2R025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 106 |
|
$3.0800 / $6.1800 | Buy Now |
DISTI #
570-1019-ND
|
DigiKey | ICL 2 OHM 25% 25A 31MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2007 In Stock |
|
$2.7220 / $5.7400 | Buy Now |
DISTI #
995-MS32-2R025
|
Mouser Electronics | Inrush Current Limiters 32mm 2ohms 25A INRSH CURR LIMITER RoHS: Compliant | 6978 |
|
$2.4700 / $5.7400 | Buy Now |
DISTI #
1839045
|
element14 Asia-Pacific | NTC THERMIS,CURR LIMIT INRSH,2R,25A RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$3.6588 / $6.0685 | Buy Now |
DISTI #
1839045
|
Farnell | NTC THERMIS,CURR LIMIT INRSH,2R,25A RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 47 |
|
$3.5748 / $7.5133 | Buy Now |