Part Details for MS3320-20L by Safran Group
Overview of MS3320-20L by Safran Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS3320-20L
MS3320-20L CAD Models
MS3320-20L Part Data Attributes
|
MS3320-20L
Safran Group
Buy Now
Datasheet
|
Compare Parts:
MS3320-20L
Safran Group
Thermal Circuit Breaker, 1 Pole(s), 20A, 120VAC, 28VDC, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAFRAN GROUP | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH BUTTON | |
Additional Feature | STANDARD: MIL-C-5809, RATED BREAKING CAPACITY AT 28 VDC: 6000 A | |
Body Breadth | 15.06 mm | |
Body Height | 26.16 mm | |
Body Length or Diameter | 19.84 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSSION RESISTANT; MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Poles | 1 | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 120 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Shape | SCREW |