Part Details for MS3400D20-22PY by Conesys
Overview of MS3400D20-22PY by Conesys
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A2022PYCKR | Texas Instruments | 300-mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 4-DSBGA -40 to 125 |
Price & Stock for MS3400D20-22PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTCMS3400D20-22PY
|
Heilind Electronics | CONNECT WL MT RCPT | Americas - 19 in Stock |
|
$66.4047 / $86.4861 | Buy Now |
DISTI #
JTCMS3400D20-22PY
|
Interstate Connecting Components | CONNECT WL MT RCPT | 58 |
|
$66.4047 / $86.4861 | Buy Now |
Part Details for MS3400D20-22PY
MS3400D20-22PY CAD Models
MS3400D20-22PY Part Data Attributes
|
MS3400D20-22PY
Conesys
Buy Now
Datasheet
|
Compare Parts:
MS3400D20-22PY
Conesys
6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONESYS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3,3 | |
Contact Sizes | 16,8 | |
Coupling Type | THREADED | |
Degrees of Rotation | 250 | |
Other Description | WALL MOUNT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 20-22 |
Alternate Parts for MS3400D20-22PY
This table gives cross-reference parts and alternative options found for MS3400D20-22PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3400D20-22PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACCL00E20-22PY(072) | MIL Series Connector | Amphenol Corporation | MS3400D20-22PY vs ACCL00E20-22PY(072) |
ACCL00PGR20-22PY(023) | MIL Series Connector | Amphenol Corporation | MS3400D20-22PY vs ACCL00PGR20-22PY(023) |
AE550W20-22PY | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS3400D20-22PY vs AE550W20-22PY |
ACC00A20-22PY(B30) | MIL Series Connector | Amphenol Corporation | MS3400D20-22PY vs ACC00A20-22PY(B30) |
MS3450L20-22PY | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS3400D20-22PY vs MS3450L20-22PY |
ACCL00PGA20-22PY(072) | MIL Series Connector | Amphenol Corporation | MS3400D20-22PY vs ACCL00PGA20-22PY(072) |
ACC00F20-22PY(025) | MIL Series Connector | Amphenol Corporation | MS3400D20-22PY vs ACC00F20-22PY(025) |
ACC00A20-22PY(023) | MIL Series Connector | Amphenol Corporation | MS3400D20-22PY vs ACC00A20-22PY(023) |
ACC00A20-22PY(025) | MIL Series Connector | Amphenol Corporation | MS3400D20-22PY vs ACC00A20-22PY(025) |
ACCL00A20-22PY(116) | MIL Series Connector | Amphenol Corporation | MS3400D20-22PY vs ACCL00A20-22PY(116) |