Part Details for MS3400D36-10AW by J-TECH Inc
Overview of MS3400D36-10AW by J-TECH Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8410AWBRZ-RL | Analog Devices | High BW Curr Sense for 48V/12V | |
AD8410AWBRMZ-RL | Analog Devices | High BW Curr Sense for 48V/12V | |
AD8410AWBRMZ | Analog Devices | High BW Curr Sense for 48V/12V |
Price & Stock for MS3400D36-10AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3400D36-10AW
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 28 In Stock |
|
$139.0500 | Buy Now |