There are no models available for this part yet.
Overview of MS3400DS20-29P by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-001LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. |
Price & Stock for MS3400DS20-29P by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JTCMS3400DS20-29P
|
Heilind Electronics | CONNECT WL MT RCPT | Americas - 2 in Stock |
|
$174.3992 / $278.1370 | Buy Now | |
DISTI #
JTCMS3400DS20-29P
|
Interstate Connecting Components | CONNECT WL MT RCPT | 6 |
|
$174.3992 / $278.1370 | Buy Now |
CAD Models for MS3400DS20-29P by Conesys
Part Data Attributes for MS3400DS20-29P by Conesys
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONESYS INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C 5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
17
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
|
Other Description
|
WALL MOUNT RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
20
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
17
|
Unique Insert Number
|
20-29
|
Alternate Parts for MS3400DS20-29P
This table gives cross-reference parts and alternative options found for MS3400DS20-29P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3400DS20-29P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACC00AF20-29P(023) | MIL Series Connector | Amphenol Corporation | MS3400DS20-29P vs ACC00AF20-29P(023) |
MS3450KT20-29P-CO | MIL Series Connector, 17 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | MS3400DS20-29P vs MS3450KT20-29P-CO |
ACCL00F20-29P(023) | MIL Series Connector | Amphenol Corporation | MS3400DS20-29P vs ACCL00F20-29P(023) |
ACCL00F20-29P(072) | MIL Series Connector | Amphenol Corporation | MS3400DS20-29P vs ACCL00F20-29P(072) |
ACC00AF20-29P(G96) | MIL Series Connector | Amphenol Corporation | MS3400DS20-29P vs ACC00AF20-29P(G96) |
ACC00PGR20-29P(025) | MIL Series Connector | Amphenol Corporation | MS3400DS20-29P vs ACC00PGR20-29P(025) |
MS3450W20-29P | MIL Series Connector, | ITT Interconnect Solutions | MS3400DS20-29P vs MS3450W20-29P |
ACC00PGR20-29P(072) | MIL Series Connector | Amphenol Corporation | MS3400DS20-29P vs ACC00PGR20-29P(072) |
ACCL00A20-29P(G96) | MIL Series Connector | Amphenol Corporation | MS3400DS20-29P vs ACCL00A20-29P(G96) |
ACCL00A20-29P(025) | MIL Series Connector | Amphenol Corporation | MS3400DS20-29P vs ACCL00A20-29P(025) |