Part Details for MS3401D36-10EW L/C by Conesys
Overview of MS3401D36-10EW L/C by Conesys
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3610EWP#TRPBF | Analog Devices | 24V, 12A Mono Sync Buck DC/DC | |
LTC3610EWP#PBF | Analog Devices | 24V, 12A Mono Sync Buck DC/DC |
Price & Stock for MS3401D36-10EW L/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTCMS3401D36-10EW L/C
|
Heilind Electronics | CONNECT IN LINE RCPT | Americas - 14 in Stock |
|
$84.0803 / $109.5069 | Buy Now |
DISTI #
JTCMS3401D36-10EW L/C
|
Interstate Connecting Components | CONNECT IN LINE RCPT | 44 |
|
$84.0803 / $109.5069 | Buy Now |