Part Details for MS3402D24-28DW by J-TECH Inc
Overview of MS3402D24-28DW by J-TECH Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJU65F28DWT-00#X0 | Renesas Electronics Corporation | Fast Recovery Diodes | |
RJP1CS28DWT-80#X0 | Renesas Electronics Corporation | IGBT 1250V 200A Chip | |
RJU65F28DWS-00#W0 | Renesas Electronics Corporation | Fast Recovery Diodes |
Price & Stock for MS3402D24-28DW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3402D24-28DW
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$110.9300 | Buy Now |