MS3402DS24-28DX
Description: MIL Series Connector, 24 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,

Overview of MS3402DS24-28DX by Conesys

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MS3402DS24-28DX by Conesys

Part # Manufacturer Description Stock Price Buy
DISTI # JTCMS3402DS24-28DX
Heilind Electronics CONNECT BOX MT RCPT Americas - 4 in Stock
  • 1 $306.1081
  • 5 $291.2964
  • 10 $252.3140
  • 25 $247.8014
  • 50 $182.3127
$182.3127 / $306.1081 Buy Now
DISTI # JTCMS3402DS24-28DX
Interstate Connecting Components CONNECT BOX MT RCPT 12
  • 1 $306.1081
  • 5 $291.2964
  • 10 $252.3140
  • 25 $247.8014
  • 50 $182.3127
$182.3127 / $306.1081 Buy Now

CAD Models for MS3402DS24-28DX by Conesys
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3402DS24-28DX by Conesys

MS3402DS24-28DX
Conesys
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CONESYS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-5015, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Other Description
BOX MOUNTING RECEPTACLE
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Option
WATERPROOF
Shell Finish
BLACK CADMIUM
Shell Material
STAINLESS STEEL
Shell Size
24
Termination Type
CRIMP
Total Number of Contacts
24
Unique Insert Number
24-28
Want to compare parts?
  1. MS3402DS24-28DX
    Conesys
    MIL Series Connector, 24 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3402DS24-28DX by Conesys.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3402DS24-28DX by Conesys

Select Manufacturer
Which Manufacturer of MS3402DS24-28DX would you like to use for your alert(s)?
  • Please alert me when MS3402DS24-28DX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3402DS24-28DX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3402DS24-28DX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3402DS24-28DX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3402DS24-28DX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3402DS24-28DX by Conesys

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: