There are no models available for this part yet.
Overview of MS3404D24-28DW L/C by Conesys
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJU65F28DWT-00#X0 | Renesas Electronics Corporation | Fast Recovery Diodes | |
RJP1CS28DWT-80#X0 | Renesas Electronics Corporation | IGBT 1250V 200A Chip | |
RJU65F28DWS-00#W0 | Renesas Electronics Corporation | Fast Recovery Diodes |
Price & Stock for MS3404D24-28DW L/C by Conesys
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JTCMS3404D24-28DW L/C
|
Heilind Electronics | CONNECT JAM NUT RCPT | Americas - 7 in Stock |
|
$58.9503 / $76.7774 | Buy Now | |
DISTI #
JTCMS3404D24-28DW L/C
|
Interstate Connecting Components | CONNECT JAM NUT RCPT | 21 |
|
$58.9503 / $76.7774 | Buy Now |