MS3406D14S-2S
Description: 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Overview of MS3406D14S-2S by Conesys

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for MS3406D14S-2S by Conesys

Part # Manufacturer Description Stock Price Buy
DISTI # JTCMS3406D14S-2S
Heilind Electronics CONNECT STRT PLUG Americas - 45 in Stock
  • 1 $49.1472
  • 5 $46.7691
  • 10 $40.5104
  • 25 $38.2598
  • 50 $37.7356
$37.7356 / $49.1472 Buy Now
DISTI # JTCMS3406D14S-2S
Interstate Connecting Components CONNECT STRT PLUG 127
  • 1 $49.1472
  • 5 $46.7691
  • 10 $40.5104
  • 25 $38.2598
  • 50 $37.7356
$37.7356 / $49.1472 Buy Now

CAD Models for MS3406D14S-2S by Conesys
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3406D14S-2S by Conesys

MS3406D14S-2S
Conesys
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CONESYS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-5015
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
4
Contact Sizes
16
Coupling Type
THREADED
Degrees of Rotation
Other Description
PLUG CONNECTOR
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
14S
Termination Type
CRIMP
Total Number of Contacts
4
Unique Insert Number
14S-2
Want to compare parts?
  1. MS3406D14S-2S
    Conesys
    4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
    VS

Alternate Parts for MS3406D14S-2S

This table gives cross-reference parts and alternative options found for MS3406D14S-2S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3406D14S-2S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS3406D14S-2S MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Nexus MS3406D14S-2S vs MS3406D14S-2S
Part Number Description Manufacturer Compare
MS3106F14S-2S MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, Defense Logistics Agency MS3406D14S-2S vs MS3106F14S-2S
MS3406L14S-2S 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Conesys MS3406D14S-2S vs MS3406L14S-2S
MS3406L14S-2S MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS3406D14S-2S vs MS3406L14S-2S
MS3106F14S-2S 4 Contact(s), Aluminium Alloy, Female, Solder Terminal, Plug, Allied Electronics GmbH MS3406D14S-2S vs MS3106F14S-2S

Related Parts for MS3406D14S-2S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3406D14S-2S by Conesys.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3406D14S-2S by Conesys

Select Manufacturer
Which Manufacturer of MS3406D14S-2S would you like to use for your alert(s)?
  • Please alert me when MS3406D14S-2S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3406D14S-2S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3406D14S-2S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3406D14S-2S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3406D14S-2S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3406D14S-2S by Conesys

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: