Part Details for MS3406D16-10P by Conesys
Overview of MS3406D16-10P by Conesys
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3406D16-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3406D16-10P
|
Avnet Americas | CONNECTOR, PLUG - Bulk (Alt: MS3406D16-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
JTCMS3406D16-10P
|
Heilind Electronics | CONNECT STRT PLUG | Americas - 14 in Stock |
|
$37.4701 / $48.8014 | Buy Now |
DISTI #
MS3406D16-10P
|
Avnet Americas | CONNECTOR, PLUG - Bulk (Alt: MS3406D16-10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
JTCMS3406D16-10P
|
Interstate Connecting Components | CONNECT STRT PLUG | 40 |
|
$37.0428 / $48.2449 | Buy Now |
Part Details for MS3406D16-10P
MS3406D16-10P CAD Models
MS3406D16-10P Part Data Attributes:
|
MS3406D16-10P
Conesys
Buy Now
Datasheet
|
Compare Parts:
MS3406D16-10P
Conesys
3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONESYS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD: MIL-C 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Other Description | PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 16-10 |