MS3406D22-9SW
Description: MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,

Overview of MS3406D22-9SW by Conesys

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for MS3406D22-9SW by Conesys

Part # Manufacturer Description Stock Price Buy
DISTI # JTCMS3406D22-9SW
Heilind Electronics CONNECT STRT PLUG Americas - 10 in Stock
  • 1 $81.2113
  • 5 $77.2817
  • 10 $66.9395
  • 25 $63.2206
  • 50 $69.4120
$63.2206 / $81.2113 Buy Now
Quest Components MIL SERIES CONNECTOR, 3 CONTACT(S), ALUMINUM ALLOY, FEMALE, CRIMP TERMINAL 2
  • 1 $60.7919
$60.7919 Buy Now
DISTI # JTCMS3406D22-9SW
Interstate Connecting Components CONNECT STRT PLUG 31
  • 1 $81.2113
  • 5 $77.2817
  • 10 $66.9395
  • 25 $63.2206
  • 50 $69.4120
$63.2206 / $81.2113 Buy Now

CAD Models for MS3406D22-9SW by Conesys
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3406D22-9SW by Conesys

MS3406D22-9SW
Conesys
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CONESYS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-5015, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Other Description
PLUG CONNECTOR
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Option
WATERPROOF
Shell Finish
BLACK CADMIUM PLATED
Shell Material
ALUMINUM ALLOY
Shell Size
22
Termination Type
CRIMP
Total Number of Contacts
3
Unique Insert Number
22-9
Want to compare parts?
  1. MS3406D22-9SW
    Conesys
    MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3406D22-9SW by Conesys.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3406D22-9SW by Conesys

Select Manufacturer
Which Manufacturer of MS3406D22-9SW would you like to use for your alert(s)?
  • Please alert me when MS3406D22-9SW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3406D22-9SW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3406D22-9SW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3406D22-9SW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3406D22-9SW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3406D22-9SW by Conesys

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: